NIC Components NIN-HK200GTRF Inductor SMD 0402 20 nH 400 mA 6000 pc(s)

  • Item no.: 1504879
  • Manufacturer no.: NIN-HK200GTRF
  • EAN: 2050004613087

SMD Inductor 0402 20nH ±2%

  • Item no.: 1504879
  • Manufacturer no.: NIN-HK200GTRF
  • EAN: 2050004613087

SMD Inductor 0402 20nH ±2%

Type SMD
Type 0402
Inductance (L) 20 nH
Tolerance ± 2 %
Nominal current 400 mA
Length 1 mm
Width 0.5 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes
Content 6000 pc(s)
Dim (L x W) 1 mm x 0.5 mm
Type NIN-HK200GTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 0402
Inductance (L) 20 nH
Tolerance ± 2 %
Nominal current 400 mA
Length 1 mm
Width 0.5 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes