NIC Components NIN-HK3N6JTRF Inductor SMD 0402 3.6 nH 790 mA 6000 pc(s)
Technical data
Type | SMD |
---|---|
Type | 0402 |
Inductance (L) | 3.6 nH |
Tolerance ± | 5 % |
Nominal current | 790 mA |
Length | 1 mm |
Width | 0.5 mm |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
Industrial packaging | Yes |
Content | 6000 pc(s) |
---|---|
Dim | (L x W) 1 mm x 0.5 mm |
Type | NIN-HK3N6JTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NIN
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes