
Number (Package size 2000 pc(s))
Total (€ 0.17 / piece)
€ 343.70
plus VAT.
14-day return policy included
Highlights & Details
Wound air-core INDUCTANCE SMD NLA
Our service for you
Technical specifications
- Product type
Inductor
- Features
Wound air-core
- Type
SMD
- Type
0403
- Inductance (L)
5 nH
- Tolerance ±
5 %
- Nominal current
4 A
- Length
3.68 mm
- Width
3.05 mm
- Height
3.18 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 3.68 x 3.05 x 3.18 mm
- RoHS-compliant
Yes
- Type
NLA0403K5N0TRF
Documents & Downloads
Datasheet
Datasheet 1505717 NIC Components NLA0403K5N0TRF NLA0403K5N0TRF Inductor Wound air-core SMD 0403 5 nH 4 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1505717 NIC Components NLA0403K5N0TRF NLA0403K5N0TRF Inductor Wound air-core SMD 0403 5 nH 4 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

