
Number (Package size 1000 pc(s))
Total (€ 0.18 / piece)
€ 176.46
plus VAT.
Highlights & Details
Wound air-core INDUCTANCE SMD NLA
Our service for you
Technical specifications
- Product type
Inductor
- Features
Wound air-core
- Type
SMD
- Type
0504
- Inductance (L)
100 nH
- Tolerance ±
5 %
- Nominal current
1.7 A
- Length
4.95 mm
- Width
3.81 mm
- Height
4.20 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 4.95 x 3.81 x 4.20 mm
- RoHS-compliant
Yes
- Type
NLA0504JR10TRF
Documents & Downloads
Datasheet
Datasheet 1505739 NIC Components NLA0504JR10TRF NLA0504JR10TRF Inductor Wound air-core SMD 0504 100 nH 1.7 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1505739 NIC Components NLA0504JR10TRF NLA0504JR10TRF Inductor Wound air-core SMD 0504 100 nH 1.7 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

