
Number (Package size 750 pc(s))
Total (€ 0.21 / piece)
€ 159.66
plus VAT.
14-day return policy included
Highlights & Details
Wound air-core INDUCTANCE SMD NLA
Our service for you
Technical specifications
- Product type
Inductor
- Features
Wound air-core
- Type
SMD
- Type
1006
- Inductance (L)
422 nH
- Tolerance ±
5 %
- Nominal current
2.5 A
- Length
10.55 mm
- Width
6.35 mm
- Height
5.97 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
750 pc(s)
- Dim
(L x W x H) 10.55 x 6.35 x 5.97 mm
- RoHS-compliant
Yes
- Type
NLA1006JR422TRF
Documents & Downloads
Datasheet
Datasheet 1505731 NIC Components NLA1006JR422TRF NLA1006JR422TRF Inductor Wound air-core SMD 1006 422 nH 2.5 A 750 pc(s)
User & Safety Instructions
User & Safety Instructions 1505731 NIC Components NLA1006JR422TRF NLA1006JR422TRF Inductor Wound air-core SMD 1006 422 nH 2.5 A 750 pc(s)
Description
Hints
Special order, no right of withdrawal.

