NIC Components NML02J27NTRF Inductor SMD 0201 27 nH 50 mA 15000 pc(s)
Technical data
Type | SMD |
---|---|
Type | 0201 |
Inductance (L) | 27 nH |
Tolerance ± | 5 % |
Nominal current | 50 mA |
Length | 0.6 mm |
Width | 0.3 mm |
Height | 0.33 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Industrial packaging | Yes |
---|---|
Content | 15000 pc(s) |
Dim | (L x W x H) 0.6 x 0.3 x 0.33 mm |
Type | NML02J27NTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NML
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes