NIC Components NML02J82NTRF Inductor SMD 0201 82 nH 70 mA 15000 pc(s)

  • Item no.: 1506076
  • Manufacturer no.: NML02J82NTRF
  • EAN: 2050004620610

SMD Induktivität 0201 82nH ±5%

  • Item no.: 1506076
  • Manufacturer no.: NML02J82NTRF
  • EAN: 2050004620610

SMD Induktivität 0201 82nH ±5%

Type SMD
Type 0201
Inductance (L) 82 nH
Tolerance ± 5 %
Nominal current 70 mA
Length 0.6 mm
Width 0.3 mm
Height 0.33 mm
Min. temperature -55 °C
Max. temperature +125 °C
Industrial packaging Yes
Content 15000 pc(s)
Dim (L x W x H) 0.6 x 0.3 x 0.33 mm
Type NML02J82NTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 0201
Inductance (L) 82 nH
Tolerance ± 5 %
Nominal current 70 mA
Length 0.6 mm
Width 0.3 mm
Height 0.33 mm
Min. temperature -55 °C
Max. temperature +125 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes