NIC Components NML04J18NTRF Inductor SMD 0402 18 nH 300 mA 10000 pc(s)

  • Item no.: 1506091
  • Manufacturer no.: NML04J18NTRF
  • EAN: 2050004620764

SMD Induktivität 0402 18nH ±5%

  • Item no.: 1506091
  • Manufacturer no.: NML04J18NTRF
  • EAN: 2050004620764

SMD Induktivität 0402 18nH ±5%

Type SMD
Type 0402
Inductance (L) 18 nH
Tolerance ± 5 %
Nominal current 300 mA
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Industrial packaging Yes
Content 10000 pc(s)
Dim (L x W x H) 1 x 0.5 x 0.5 mm
Type NML04J18NTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 0402
Inductance (L) 18 nH
Tolerance ± 5 %
Nominal current 300 mA
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes