NIC Components NML04JR22TRF Inductor SMD 0402 220 nH 120 mA 10000 pc(s)

  • Item no.: 1506099
  • Manufacturer no.: NML04JR22TRF
  • EAN: 2050004620849

SMD Induktivität 0402 220nH ±5%

  • Item no.: 1506099
  • Manufacturer no.: NML04JR22TRF
  • EAN: 2050004620849

SMD Induktivität 0402 220nH ±5%

Type SMD
Type 0402
Inductance (L) 220 nH
Tolerance ± 5 %
Nominal current 120 mA
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Industrial packaging Yes
Content 10000 pc(s)
Dim (L x W x H) 1 x 0.5 x 0.5 mm
Type NML04JR22TRF
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 0402
Inductance (L) 220 nH
Tolerance ± 5 %
Nominal current 120 mA
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes