NIC Components NML06D5N6TRF Inductor SMD 0603 5.6 nH 600 mA 4000 pc(s)

  • Item no.: 1506109
  • Manufacturer no.: NML06D5N6TRF
  • EAN: 2050004620948

SMD Induktivität 0603 5.6nH ±0.3nH

  • Item no.: 1506109
  • Manufacturer no.: NML06D5N6TRF
  • EAN: 2050004620948

SMD Induktivität 0603 5.6nH ±0.3nH

Type SMD
Type 0603
Inductance (L) 5.6 nH
Nominal current 600 mA
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Industrial packaging Yes
Content 4000 pc(s)
Dim (L x W x H) 1.6 x 0.8 x 0.8 mm
Type NML06D5N6TRF
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 0603
Inductance (L) 5.6 nH
Nominal current 600 mA
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Industrial packaging Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes