NIC Components NMLQ04B1N8TRF Inductor SMD 0402 1.8 nH 300 mA 10000 pc(s)
Technical data
Type | SMD |
---|---|
Type | 0402 |
Inductance (L) | 1.8 nH |
Nominal current | 300 mA |
Length | 1 mm |
Width | 0.5 mm |
Height | 0.5 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Industrial packaging | Yes |
Content | 10000 pc(s) |
---|---|
Dim | (L x W x H) 1 x 0.5 x 0.5 mm |
Type | NMLQ04B1N8TRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NML
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes