Number (Package size 500 pc(s))
Total (€ 0.24 / piece)
€ 117.64
plus VAT.
Highlights & Details
SMD inductor NPI-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI105C
- Inductance (L)
680 µH
- Tolerance ±
20 %
- Nominal current
0.28 A
- Length
10 mm
- Width
9 mm
- Height
5.4 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 10 x 9 x 5.4 mm
- RoHS-compliant
Yes
- Type
NPI105C681MTRF
Documents & Downloads
Datasheet
Datasheet 1506156 NIC Components NPI105C681MTRF NPI105C681MTRF Inductor unshielded SMD NPI105C 680 µH 0.28 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1506156 NIC Components NPI105C681MTRF NPI105C681MTRF Inductor unshielded SMD NPI105C 680 µH 0.28 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.