Number (Package size 2500 pc(s))
Total (€ 0.30 / piece)
€ 743.70
plus VAT.
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI16W
- Inductance (L)
220 µH
- Tolerance ±
20 %
- Nominal current
0.22 A
- Length
4.45 mm
- Width
6.6 mm
- Height
2.92 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
2500 pc(s)
- Dim
(L x W x H) 4.45 x 6.6 x 2.92 mm
- RoHS-compliant
Yes
- Type
NPI16W221MTRF
Documents & Downloads
Datasheet
Datasheet 1506163 NIC Components NPI16W221MTRF NPI16W221MTRF Inductor unshielded SMD NPI16W 220 µH 0.22 A 2500 pc(s)
User & Safety Instructions
User & Safety Instructions 1506163 NIC Components NPI16W221MTRF NPI16W221MTRF Inductor unshielded SMD NPI16W 220 µH 0.22 A 2500 pc(s)
Description
Hints
Special order, no right of withdrawal.