Number (Package size 2500 pc(s))
Total (€ 0.30 / piece)
€ 743.70
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPI-W
Our service for you
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI16W
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Nominal current
2.3 A
- Length
4.45 mm
- Width
6.6 mm
- Height
2.92 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
2500 pc(s)
- Dim
(L x W x H) 4.45 x 6.6 x 2.92 mm
- RoHS-compliant
Yes
- Type
NPI16W2R2MTRF
Documents & Downloads
Datasheet
Datasheet 1506164 NIC Components NPI16W2R2MTRF NPI16W2R2MTRF Inductor unshielded SMD NPI16W 2.2 µH 2.3 A 2500 pc(s)
User & Safety Instructions
User & Safety Instructions 1506164 NIC Components NPI16W2R2MTRF NPI16W2R2MTRF Inductor unshielded SMD NPI16W 2.2 µH 2.3 A 2500 pc(s)
Description
Hints
Special order, no right of withdrawal.