NIC Components NPI31LS120MTRF Inductor unshielded SMD NPI31LS 12 µH 0.4 A 2000 pc(s)
Technical data
Features | unshielded |
---|---|
Type | SMD |
Type | NPI31LS |
Inductance (L) | 12 µH |
Tolerance ± | 20 % |
Nominal current | 0.4 A |
Length | 3 mm |
Width | 3 mm |
Height | 1.2 mm |
Min. temperature | -25 °C |
Max. temperature | +120 °C |
---|---|
Industrial packaging | Yes |
Content | 2000 pc(s) |
Dim | (L x W x H) 3 x 3 x 1.2 mm |
Type | NPI31LS120MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPI LS
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes