
Number (Package size 3000 pc(s))
Total (€ 0.24 / piece)
€ 721.85
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPI-W
Our service for you
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI31W
- Inductance (L)
6.8 µH
- Tolerance ±
20 %
- Nominal current
4.3 A
- Length
10 mm
- Width
12.7 mm
- Height
5 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 10 x 12.7 x 5 mm
- RoHS-compliant
Yes
- Type
NPI31W6R8MTRF
Documents & Downloads
Datasheet
Datasheet 1506184 NIC Components NPI31W6R8MTRF NPI31W6R8MTRF Inductor unshielded SMD NPI31W 6.8 µH 4.3 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1506184 NIC Components NPI31W6R8MTRF NPI31W6R8MTRF Inductor unshielded SMD NPI31W 6.8 µH 4.3 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

