Number (Package size 3000 pc(s))
Total (€ 0.11 / piece)
€ 318.49
plus VAT.
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI32C
- Inductance (L)
1.4 µH
- Tolerance ±
20 %
- Nominal current
1.5 A
- Length
3.5 mm
- Width
3 mm
- Height
2.1 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 3.5 x 3 x 2.1 mm
- RoHS-compliant
Yes
- Type
NPI32C1R4MTRF
Documents & Downloads
Datasheet
Datasheet 1506191 NIC Components NPI32C1R4MTRF NPI32C1R4MTRF Inductor unshielded SMD NPI32C 1.4 µH 1.5 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1506191 NIC Components NPI32C1R4MTRF NPI32C1R4MTRF Inductor unshielded SMD NPI32C 1.4 µH 1.5 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.