
Number (Package size 225 pc(s))
Total (€ 0.37 / piece)
€ 84.03
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPI-W
Our service for you
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI34W
- Inductance (L)
68 µH
- Tolerance ±
20 %
- Nominal current
2.7 A
- Length
10 mm
- Width
12.7 mm
- Height
11 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
225 pc(s)
- Dim
(L x W x H) 10 x 12.7 x 11 mm
- RoHS-compliant
Yes
- Type
NPI34W680MTRF
Documents & Downloads
Datasheet
Datasheet 1506220 NIC Components NPI34W680MTRF NPI34W680MTRF Inductor unshielded SMD NPI34W 68 µH 2.7 A 225 pc(s)
User & Safety Instructions
User & Safety Instructions 1506220 NIC Components NPI34W680MTRF NPI34W680MTRF Inductor unshielded SMD NPI34W 68 µH 2.7 A 225 pc(s)
Description
Hints
Special order, no right of withdrawal.

