NIC Components NPI35LS390MTRF Inductor unshielded SMD NPI35LS 39 µH 0.32 A 2000 pc(s)
Technical data
Features | unshielded |
---|---|
Type | SMD |
Type | NPI35LS |
Inductance (L) | 39 µH |
Tolerance ± | 20 % |
Nominal current | 0.32 A |
Length | 3 mm |
Width | 3 mm |
Height | 1.7 mm |
Min. temperature | -25 °C |
Max. temperature | +120 °C |
---|---|
Industrial packaging | Yes |
Content | 2000 pc(s) |
Dim | (L x W x H) 3 x 3 x 1.7 mm |
Type | NPI35LS390MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPI LS
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes