NIC Components NPI35LS3R9MTRF Inductor unshielded SMD NPI35LS 3.9 µH 0.97 A 2000 pc(s)

  • Item no.: 1506229
  • Manufacturer no.: NPI35LS3R9MTRF
  • EAN: 2050004622140

SMD Induktiv.Non-she.3.9uH ±20% 3x3x1.7

  • Item no.: 1506229
  • Manufacturer no.: NPI35LS3R9MTRF
  • EAN: 2050004622140

SMD Induktiv.Non-she.3.9uH ±20% 3x3x1.7

Features unshielded
Type SMD
Type NPI35LS
Inductance (L) 3.9 µH
Tolerance ± 20 %
Nominal current 0.97 A
Length 3 mm
Width 3 mm
Height 1.7 mm
Min. temperature -25 °C
Max. temperature +120 °C
Industrial packaging Yes
Content 2000 pc(s)
Dim (L x W x H) 3 x 3 x 1.7 mm
Type NPI35LS3R9MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features unshielded
Type SMD
Type NPI35LS
Inductance (L) 3.9 µH
Tolerance ± 20 %
Nominal current 0.97 A
Length 3 mm
Width 3 mm
Height 1.7 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes