NIC Components NPI35LS470MTRF Inductor unshielded SMD NPI35LS 47 µH 0.31 A 2000 pc(s)

  • Item no.: 1506231
  • Manufacturer no.: NPI35LS470MTRF
  • EAN: 2050004622164

SMD Induktiv. Non-shel.47uH ±20% 3x3x1.7

  • Item no.: 1506231
  • Manufacturer no.: NPI35LS470MTRF
  • EAN: 2050004622164

SMD Induktiv. Non-shel.47uH ±20% 3x3x1.7

Features unshielded
Type SMD
Type NPI35LS
Inductance (L) 47 µH
Tolerance ± 20 %
Nominal current 0.31 A
Length 3 mm
Width 3 mm
Height 1.7 mm
Min. temperature -25 °C
Max. temperature +120 °C
Industrial packaging Yes
Content 2000 pc(s)
Dim (L x W x H) 3 x 3 x 1.7 mm
Type NPI35LS470MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features unshielded
Type SMD
Type NPI35LS
Inductance (L) 47 µH
Tolerance ± 20 %
Nominal current 0.31 A
Length 3 mm
Width 3 mm
Height 1.7 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes