NIC Components NPI35LS4R7MTRF Inductor unshielded SMD NPI35LS 4.7 µH 0.82 A 2000 pc(s)

  • Item no.: 1506232
  • Manufacturer no.: NPI35LS4R7MTRF
  • EAN: 2050004622171

SMD Induktiv.Non-she.4.7uH ±20% 3x3x1.7

  • Item no.: 1506232
  • Manufacturer no.: NPI35LS4R7MTRF
  • EAN: 2050004622171

SMD Induktiv.Non-she.4.7uH ±20% 3x3x1.7

Features unshielded
Type SMD
Type NPI35LS
Inductance (L) 4.7 µH
Tolerance ± 20 %
Nominal current 0.82 A
Length 3 mm
Width 3 mm
Height 1.7 mm
Min. temperature -25 °C
Max. temperature +120 °C
Industrial packaging Yes
Content 2000 pc(s)
Dim (L x W x H) 3 x 3 x 1.7 mm
Type NPI35LS4R7MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features unshielded
Type SMD
Type NPI35LS
Inductance (L) 4.7 µH
Tolerance ± 20 %
Nominal current 0.82 A
Length 3 mm
Width 3 mm
Height 1.7 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes