NIC Components NPI41LS3R6MTRF Inductor unshielded SMD NPI41LS 3.6 µH 0.98 A 4500 pc(s)

  • Item no.: 1506238
  • Manufacturer no.: NPI41LS3R6MTRF
  • EAN: 2050004622232

SMD Induktiv.Non-she.3.6uH ±20% 4x4x1.4

  • Item no.: 1506238
  • Manufacturer no.: NPI41LS3R6MTRF
  • EAN: 2050004622232

SMD Induktiv.Non-she.3.6uH ±20% 4x4x1.4

Features unshielded
Type SMD
Type NPI41LS
Inductance (L) 3.6 µH
Tolerance ± 20 %
Nominal current 0.98 A
Length 4 mm
Width 4 mm
Height 1.4 mm
Min. temperature -25 °C
Max. temperature +120 °C
Industrial packaging Yes
Content 4500 pc(s)
Dim (L x W x H) 4 x 4 x 1.4 mm
Type NPI41LS3R6MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features unshielded
Type SMD
Type NPI41LS
Inductance (L) 3.6 µH
Tolerance ± 20 %
Nominal current 0.98 A
Length 4 mm
Width 4 mm
Height 1.4 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes