NIC Components NPI42LS560MTRF Inductor unshielded SMD NPI42LS 56 µH 0.34 A 3000 pc(s)

  • Item no.: 1506692
  • Manufacturer no.: NPI42LS560MTRF
  • EAN: 2050004626773

SMD Induktiv. Non-shel.56uH ±20% 4x4x2.2

  • Item no.: 1506692
  • Manufacturer no.: NPI42LS560MTRF
  • EAN: 2050004626773

SMD Induktiv. Non-shel.56uH ±20% 4x4x2.2

Features unshielded
Type SMD
Type NPI42LS
Inductance (L) 56 µH
Tolerance ± 20 %
Nominal current 0.34 A
Length 4 mm
Width 4 mm
Height 2.2 mm
Min. temperature -25 °C
Max. temperature +120 °C
Industrial packaging Yes
Content 3000 pc(s)
Dim (L x W x H) 4 x 4 x 2.2 mm
Type NPI42LS560MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features unshielded
Type SMD
Type NPI42LS
Inductance (L) 56 µH
Tolerance ± 20 %
Nominal current 0.34 A
Length 4 mm
Width 4 mm
Height 2.2 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes