
Number (Package size 2000 pc(s))
Total (€ 0.10 / piece)
€ 197.47
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPI-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI43C
- Inductance (L)
22 µH
- Tolerance ±
20 %
- Nominal current
0.8 A
- Length
4.5 mm
- Width
4 mm
- Height
3.2 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 4.5 x 4 x 3.2 mm
- RoHS-compliant
Yes
- Type
NPI43C220MTRF
Documents & Downloads
Datasheet
Datasheet 1506263 NIC Components NPI43C220MTRF NPI43C220MTRF Inductor unshielded SMD NPI43C 22 µH 0.8 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1506263 NIC Components NPI43C220MTRF NPI43C220MTRF Inductor unshielded SMD NPI43C 22 µH 0.8 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

