NIC Components NPI43LS6R2MTRF Inductor unshielded SMD NPI43LS 6.2 µH 1.51 A 2000 pc(s)

  • Item no.: 1506754
  • Manufacturer no.: NPI43LS6R2MTRF
  • EAN: 2050004627398

SMD Induktiv. Non-shel.6.2uH ±20% 4x4x3

  • Item no.: 1506754
  • Manufacturer no.: NPI43LS6R2MTRF
  • EAN: 2050004627398

SMD Induktiv. Non-shel.6.2uH ±20% 4x4x3

Features unshielded
Type SMD
Type NPI43LS
Inductance (L) 6.2 µH
Tolerance ± 20 %
Nominal current 1.51 A
Length 4 mm
Width 4 mm
Height 3 mm
Min. temperature -25 °C
Max. temperature +120 °C
Industrial packaging Yes
Content 2000 pc(s)
Dim (L x W x H) 4 x 4 x 3 mm
Type NPI43LS6R2MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features unshielded
Type SMD
Type NPI43LS
Inductance (L) 6.2 µH
Tolerance ± 20 %
Nominal current 1.51 A
Length 4 mm
Width 4 mm
Height 3 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes