NIC Components NPI52W150MTRF Inductor unshielded SMD NPI52W 15 µH 8 A 250 pc(s)
Technical data
Features | unshielded |
---|---|
Type | SMD |
Type | NPI52W |
Inductance (L) | 15 µH |
Tolerance ± | 20 % |
Nominal current | 8 A |
Length | 15 mm |
Width | 18.4 mm |
Height | 7 mm |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
---|---|
Industrial packaging | Yes |
Content | 250 pc(s) |
Dim | (L x W x H) 15 x 18.4 x 7 mm |
Type | NPI52W150MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPI-W
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes