
Number (Package size 250 pc(s))
Total (€ 0.44 / piece)
€ 109.24
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPI-W
Our service for you
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI52W
- Inductance (L)
150 µH
- Tolerance ±
20 %
- Nominal current
2.6 A
- Length
15 mm
- Width
18.4 mm
- Height
7 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
250 pc(s)
- Dim
(L x W x H) 15 x 18.4 x 7 mm
- RoHS-compliant
Yes
- Type
NPI52W151MTRF
Documents & Downloads
Datasheet
Datasheet 1506310 NIC Components NPI52W151MTRF NPI52W151MTRF Inductor unshielded SMD NPI52W 150 µH 2.6 A 250 pc(s)
User & Safety Instructions
User & Safety Instructions 1506310 NIC Components NPI52W151MTRF NPI52W151MTRF Inductor unshielded SMD NPI52W 150 µH 2.6 A 250 pc(s)
Description
Hints
Special order, no right of withdrawal.

