
Number (Package size 250 pc(s))
Total (€ 0.44 / piece)
€ 109.24
plus VAT.
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI52W
- Inductance (L)
5.6 µH
- Tolerance ±
20 %
- Nominal current
12 A
- Length
15 mm
- Width
18.4 mm
- Height
7 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
250 pc(s)
- Dim
(L x W x H) 15 x 18.4 x 7 mm
- RoHS-compliant
Yes
- Type
NPI52W5R6MTRF
Documents & Downloads
Datasheet
Datasheet 1506809 NIC Components NPI52W5R6MTRF NPI52W5R6MTRF Inductor unshielded SMD NPI52W 5.6 µH 12 A 250 pc(s)
User & Safety Instructions
User & Safety Instructions 1506809 NIC Components NPI52W5R6MTRF NPI52W5R6MTRF Inductor unshielded SMD NPI52W 5.6 µH 12 A 250 pc(s)
Description
Hints
Special order, no right of withdrawal.

