NIC Components NPI65LS181MTRF Inductor unshielded SMD NPI65LS 180 µH 0.53 A 1500 pc(s)

  • Item no.: 1506873
  • Manufacturer no.: NPI65LS181MTRF
  • EAN: 2050004628586

SMD Induktiv.Non-she.180uH ±20% 6x6x4.5

  • Item no.: 1506873
  • Manufacturer no.: NPI65LS181MTRF
  • EAN: 2050004628586

SMD Induktiv.Non-she.180uH ±20% 6x6x4.5

Features unshielded
Type SMD
Type NPI65LS
Inductance (L) 180 µH
Tolerance ± 20 %
Nominal current 0.53 A
Length 6 mm
Width 6 mm
Height 4.5 mm
Min. temperature -25 °C
Max. temperature +120 °C
Industrial packaging Yes
Content 1500 pc(s)
Dim (L x W x H) 6 x 6 x 4.5 mm
Type NPI65LS181MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features unshielded
Type SMD
Type NPI65LS
Inductance (L) 180 µH
Tolerance ± 20 %
Nominal current 0.53 A
Length 6 mm
Width 6 mm
Height 4.5 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes