NIC Components NPI84LS510MTRF Inductor unshielded SMD NPI84LS 51 µH 1.3 A 1000 pc(s)
Technical data
Features | unshielded |
---|---|
Type | SMD |
Type | NPI84LS |
Inductance (L) | 51 µH |
Tolerance ± | 20 % |
Nominal current | 1.3 A |
Length | 8 mm |
Width | 8 mm |
Height | 4.2 mm |
Min. temperature | -25 °C |
Max. temperature | +120 °C |
---|---|
Industrial packaging | Yes |
Content | 1000 pc(s) |
Dim | (L x W x H) 8 x 8 x 4.2 mm |
Type | NPI84LS510MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPI LS
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes