NIC Components NPI84LS620MTRF Inductor unshielded SMD NPI84LS 62 µH 1.2 A 1000 pc(s)

  • Item no.: 1506050
  • Manufacturer no.: NPI84LS620MTRF
  • EAN: 2050004620351

SMD Induktiv. Non-shel.62uH ±20% 8x8x4.2

  • Item no.: 1506050
  • Manufacturer no.: NPI84LS620MTRF
  • EAN: 2050004620351

SMD Induktiv. Non-shel.62uH ±20% 8x8x4.2

Features unshielded
Type SMD
Type NPI84LS
Inductance (L) 62 µH
Tolerance ± 20 %
Nominal current 1.2 A
Length 8 mm
Width 8 mm
Height 4.2 mm
Min. temperature -25 °C
Max. temperature +120 °C
Industrial packaging Yes
Content 1000 pc(s)
Dim (L x W x H) 8 x 8 x 4.2 mm
Type NPI84LS620MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features unshielded
Type SMD
Type NPI84LS
Inductance (L) 62 µH
Tolerance ± 20 %
Nominal current 1.2 A
Length 8 mm
Width 8 mm
Height 4.2 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes