Number (Package size 500 pc(s))
Total (€ 1.57 / piece)
€ 785.71
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF104C
- Inductance (L)
5.6 µH
- Tolerance ±
20 %
- Resistance
5.9 mΩ
- Nominal current
10.2 A
- Length
5.7 mm
- Width
5.2 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIF104C1R4MLTRF
Documents & Downloads
Datasheet
Datasheet 1507759 NIC Components NPIF104C1R4MLTRF NPIF104C1R4MLTRF Inductor Flat-wire SMD NPIF104C 5.6 µH 5.9 mΩ 10.2 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507759 NIC Components NPIF104C1R4MLTRF NPIF104C1R4MLTRF Inductor Flat-wire SMD NPIF104C 5.6 µH 5.9 mΩ 10.2 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.