Number (Package size 500 pc(s))
Total (€ 1.57 / piece)
€ 785.71
plus VAT.
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF104C
- Inductance (L)
0.68 µH
- Tolerance ±
20 %
- Resistance
3.7 mΩ
- Nominal current
13.4 A
- Length
5.7 mm
- Width
5.2 mm
- Height
1.3 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIF104CR45MSTRF
Documents & Downloads
Datasheet
Datasheet 1507482 NIC Components NPIF104CR45MSTRF NPIF104CR45MSTRF Inductor Flat-wire SMD NPIF104C 0.68 µH 3.7 mΩ 13.4 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507482 NIC Components NPIF104CR45MSTRF NPIF104CR45MSTRF Inductor Flat-wire SMD NPIF104C 0.68 µH 3.7 mΩ 13.4 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.