Number (Package size 500 pc(s))
Total (€ 1.37 / piece)
€ 684.87
plus VAT.
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF105C
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Resistance
4.1 mΩ
- Nominal current
12 A
- Length
13.9 mm
- Width
13.5 mm
- Height
7 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 13.9 x 13.5 x 7 mm
- RoHS-compliant
Yes
- Type
NPIF105C1R4MLTRF
Documents & Downloads
Datasheet
Datasheet 1507767 NIC Components NPIF105C1R4MLTRF NPIF105C1R4MLTRF Inductor Flat-wire SMD NPIF105C 1.5 µH 4.1 mΩ 12 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507767 NIC Components NPIF105C1R4MLTRF NPIF105C1R4MLTRF Inductor Flat-wire SMD NPIF105C 1.5 µH 4.1 mΩ 12 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.