Number (Package size 500 pc(s))
Total (€ 1.37 / piece)
€ 684.87
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF105C
- Inductance (L)
0.22 µH
- Tolerance ±
20 %
- Resistance
23.8 mΩ
- Nominal current
4.9 A
- Length
6.95 mm
- Width
6.6 mm
- Height
2.2 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 6.95 x 6.6 x 2.2 mm
- RoHS-compliant
Yes
- Type
NPIF105C3R0MHTRF
Documents & Downloads
Datasheet
Datasheet 1507485 NIC Components NPIF105C3R0MHTRF NPIF105C3R0MHTRF Inductor Flat-wire SMD NPIF105C 0.22 µH 23.8 mΩ 4.9 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507485 NIC Components NPIF105C3R0MHTRF NPIF105C3R0MHTRF Inductor Flat-wire SMD NPIF105C 0.22 µH 23.8 mΩ 4.9 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.