
Number (Package size 500 pc(s))
Total (€ 1.37 / piece)
€ 684.87
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF105C
- Inductance (L)
3.2 µH
- Tolerance ±
20 %
- Resistance
10.5 mΩ
- Nominal current
6.8 A
- Length
12.9 mm
- Width
12.9 mm
- Height
5.7 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 12.9 x 12.9 x 5.7 mm
- RoHS-compliant
Yes
- Type
NPIF105C4R3MLTRF
Documents & Downloads
Datasheet
Datasheet 1507770 NIC Components NPIF105C4R3MLTRF NPIF105C4R3MLTRF Inductor Flat-wire SMD NPIF105C 3.2 µH 10.5 mΩ 6.8 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507770 NIC Components NPIF105C4R3MLTRF NPIF105C4R3MLTRF Inductor Flat-wire SMD NPIF105C 3.2 µH 10.5 mΩ 6.8 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

