
Number (Package size 500 pc(s))
Total (€ 1.37 / piece)
€ 684.87
plus VAT.
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF105C
- Inductance (L)
22 µH
- Tolerance ±
20 %
- Resistance
18.0 mΩ
- Nominal current
5.3 A
- Length
13.45 mm
- Width
12.6 mm
- Height
5.8 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 5.8 mm
- RoHS-compliant
Yes
- Type
NPIF105C7R2MLTRF
Documents & Downloads
Datasheet
Datasheet 1507525 NIC Components NPIF105C7R2MLTRF NPIF105C7R2MLTRF Inductor Flat-wire SMD NPIF105C 22 µH 18.0 mΩ 5.3 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507525 NIC Components NPIF105C7R2MLTRF NPIF105C7R2MLTRF Inductor Flat-wire SMD NPIF105C 22 µH 18.0 mΩ 5.3 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

