
Number (Package size 500 pc(s))
Total (€ 1.37 / piece)
€ 684.87
plus VAT.
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF105C
- Inductance (L)
5.6 µH
- Tolerance ±
20 %
- Resistance
23.8 mΩ
- Nominal current
4.8 A
- Length
4.45 mm
- Width
4.06 mm
- Height
1 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 4.45 x 4.06 x 1 mm
- RoHS-compliant
Yes
- Type
NPIF105C8R8MLTRF
Documents & Downloads
Datasheet
Datasheet 1507526 NIC Components NPIF105C8R8MLTRF NPIF105C8R8MLTRF Inductor Flat-wire SMD NPIF105C 5.6 µH 23.8 mΩ 4.8 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507526 NIC Components NPIF105C8R8MLTRF NPIF105C8R8MLTRF Inductor Flat-wire SMD NPIF105C 5.6 µH 23.8 mΩ 4.8 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

