
Number (Package size 500 pc(s))
Total (€ 1.37 / piece)
€ 684.87
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF105C
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
2.4 mΩ
- Nominal current
17.7 A
- Length
10.85 mm
- Width
10 mm
- Height
4.3 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 10.85 x 10 x 4.3 mm
- RoHS-compliant
Yes
- Type
NPIF105CR45MSTRF
Documents & Downloads
Datasheet
Datasheet 1507775 NIC Components NPIF105CR45MSTRF NPIF105CR45MSTRF Inductor Flat-wire SMD NPIF105C 2.2 µH 2.4 mΩ 17.7 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507775 NIC Components NPIF105CR45MSTRF NPIF105CR45MSTRF Inductor Flat-wire SMD NPIF105C 2.2 µH 2.4 mΩ 17.7 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

