
Number (Package size 500 pc(s))
Total (€ 1.48 / piece)
€ 738.66
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF134C
- Inductance (L)
1.0 µH
- Tolerance ±
20 %
- Resistance
6.6 mΩ
- Nominal current
10.5 A
- Length
5.4 mm
- Width
5.2 mm
- Height
1.6 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 5.4 x 5.2 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIF134C2R5MTRF
Documents & Downloads
Datasheet
Datasheet 1507490 NIC Components NPIF134C2R5MTRF NPIF134C2R5MTRF Inductor Flat-wire SMD NPIF134C 1.0 µH 6.6 mΩ 10.5 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507490 NIC Components NPIF134C2R5MTRF NPIF134C2R5MTRF Inductor Flat-wire SMD NPIF134C 1.0 µH 6.6 mΩ 10.5 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

