Number (Package size 500 pc(s))
Total (€ 1.48 / piece)
€ 738.66
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF134C
- Inductance (L)
0.80 µH
- Tolerance ±
20 %
- Resistance
18.4 mΩ
- Nominal current
6.5 A
- Length
10.4 mm
- Width
10.4 mm
- Height
5.6 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 5.6 mm
- RoHS-compliant
Yes
- Type
NPIF134C6R0MHTRF
Documents & Downloads
Datasheet
Datasheet 1507795 NIC Components NPIF134C6R0MHTRF NPIF134C6R0MHTRF Inductor Flat-wire SMD NPIF134C 0.80 µH 18.4 mΩ 6.5 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507795 NIC Components NPIF134C6R0MHTRF NPIF134C6R0MHTRF Inductor Flat-wire SMD NPIF134C 0.80 µH 18.4 mΩ 6.5 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.