
Number (Package size 500 pc(s))
Total (€ 1.48 / piece)
€ 738.66
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF134C
- Inductance (L)
22 µH
- Tolerance ±
20 %
- Resistance
1.9 mΩ
- Nominal current
18.5 A
- Length
10.85 mm
- Width
10 mm
- Height
3.8 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 10.85 x 10 x 3.8 mm
- RoHS-compliant
Yes
- Type
NPIF134CR40YTRF
Documents & Downloads
Datasheet
Datasheet 1507531 NIC Components NPIF134CR40YTRF NPIF134CR40YTRF Inductor Flat-wire SMD NPIF134C 22 µH 1.9 mΩ 18.5 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507531 NIC Components NPIF134CR40YTRF NPIF134CR40YTRF Inductor Flat-wire SMD NPIF134C 22 µH 1.9 mΩ 18.5 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

