Number (Package size 8000 pc(s))
Total (€ 0.70 / piece)
€ 5,578.99
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM103B
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Resistance
1.3 mΩ
- Nominal current
30 A
- Length
7 mm
- Width
6.6 mm
- Height
1 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM103BR24MTRF
Documents & Downloads
Datasheet
Datasheet 1507806 NIC Components NPIM103BR24MTRF NPIM103BR24MTRF Inductor shielded SMD NPIM103B 1.5 µH 1.3 mΩ 30 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507806 NIC Components NPIM103BR24MTRF NPIM103BR24MTRF Inductor shielded SMD NPIM103B 1.5 µH 1.3 mΩ 30 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.