Number (Package size 500 pc(s))
Total (€ 0.70 / piece)
€ 352.10
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104B
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
30 mΩ
- Nominal current
7.5 A
- Length
10.85 mm
- Width
10 mm
- Height
3.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 10.85 x 10 x 3.8 mm
- RoHS-compliant
Yes
- Type
NPIM104B100MTRF
Documents & Downloads
Datasheet
Datasheet 1507625 NIC Components NPIM104B100MTRF NPIM104B100MTRF Inductor shielded SMD NPIM104B 4.7 µH 30 mΩ 7.5 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507625 NIC Components NPIM104B100MTRF NPIM104B100MTRF Inductor shielded SMD NPIM104B 4.7 µH 30 mΩ 7.5 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.