
Number (Package size 500 pc(s))
Total (€ 0.70 / piece)
€ 352.10
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104B
- Inductance (L)
1.0 µH
- Tolerance ±
20 %
- Resistance
3.3 mΩ
- Nominal current
18 A
- Length
6.95 mm
- Width
6.6 mm
- Height
2.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 6.95 x 6.6 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM104B1R0MTRF
Documents & Downloads
Datasheet
Datasheet 1507626 NIC Components NPIM104B1R0MTRF NPIM104B1R0MTRF Inductor shielded SMD NPIM104B 1.0 µH 3.3 mΩ 18 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507626 NIC Components NPIM104B1R0MTRF NPIM104B1R0MTRF Inductor shielded SMD NPIM104B 1.0 µH 3.3 mΩ 18 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

