
Number (Package size 500 pc(s))
Total (€ 0.70 / piece)
€ 352.10
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104B
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
5.8 mΩ
- Nominal current
14 A
- Length
8.9 mm
- Width
8.25 mm
- Height
4 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 8.9 x 8.25 x 4 mm
- RoHS-compliant
Yes
- Type
NPIM104B2R0MTRF
Documents & Downloads
Datasheet
Datasheet 1507811 NIC Components NPIM104B2R0MTRF NPIM104B2R0MTRF Inductor shielded SMD NPIM104B 3.3 µH 5.8 mΩ 14 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507811 NIC Components NPIM104B2R0MTRF NPIM104B2R0MTRF Inductor shielded SMD NPIM104B 3.3 µH 5.8 mΩ 14 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

