Number (Package size 8000 pc(s))
Total (€ 0.70 / piece)
€ 5,578.99
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104B
- Inductance (L)
1.8 µH
- Tolerance ±
20 %
- Resistance
1.2 mΩ
- Nominal current
31 A
- Length
10.4 mm
- Width
10.4 mm
- Height
5.6 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 5.6 mm
- RoHS-compliant
Yes
- Type
NPIM104BR39MTRF
Documents & Downloads
Datasheet
Datasheet 1507534 NIC Components NPIM104BR39MTRF NPIM104BR39MTRF Inductor shielded SMD NPIM104B 1.8 µH 1.2 mΩ 31 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507534 NIC Components NPIM104BR39MTRF NPIM104BR39MTRF Inductor shielded SMD NPIM104B 1.8 µH 1.2 mΩ 31 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.