Number (Package size 500 pc(s))
Total (€ 0.63 / piece)
€ 315.13
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104C
- Inductance (L)
0.15 µH
- Tolerance ±
30 %
- Resistance
7 mΩ
- Nominal current
12 A
- Length
10.4 mm
- Width
10.4 mm
- Height
5.6 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 5.6 mm
- RoHS-compliant
Yes
- Type
NPIM104C2R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507631 NIC Components NPIM104C2R2MTRF NPIM104C2R2MTRF Inductor shielded SMD NPIM104C 0.15 µH 7 mΩ 12 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507631 NIC Components NPIM104C2R2MTRF NPIM104C2R2MTRF Inductor shielded SMD NPIM104C 0.15 µH 7 mΩ 12 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.