Number (Package size 8000 pc(s))
Total (€ 1.17 / piece)
€ 9,357.14
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM133B
- Inductance (L)
27 µH
- Tolerance ±
20 %
- Resistance
1.2 mΩ
- Nominal current
38 A
- Length
13.45 mm
- Width
12.6 mm
- Height
5.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 5.8 mm
- RoHS-compliant
Yes
- Type
NPIM133BR22MTRF
Documents & Downloads
Datasheet
Datasheet 1507537 NIC Components NPIM133BR22MTRF NPIM133BR22MTRF Inductor shielded SMD NPIM133B 27 µH 1.2 mΩ 38 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507537 NIC Components NPIM133BR22MTRF NPIM133BR22MTRF Inductor shielded SMD NPIM133B 27 µH 1.2 mΩ 38 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.